ACC06DPEN

Heilind Number:SULACC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPEN

Detailed Description

The ACC06DPEN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission at a maximum voltage of 700 VAC and 3 A current. Its right-angle orientation and 2.54 mm pitch make it ideal for compact PCB layouts, while the thru-hole termination method offers easy installation. With 12 positions and two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for rugged industrial use. The Matte Tin termination plating enhances durability. Measuring at .56 inches in height and .4 inches in width, this connector is compact yet robust. Whether used in board-to-board or card edge connections, the ACC06DPEN is a dependable choice for high-reliability applications.