| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DPES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DPES |
ACC06DPES
| Heilind Number: | SULACC06DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DPES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with PPS & Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it's suitable for various electronic systems. The gold-plated contacts offer superior conductivity, while the matte tin termination provides durability. With a right-angle orientation and side-hole mount type, it's versatile for different PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it's ideal for harsh environments. Meeting industry standards for quality and performance, the ACC06DPES is the perfect choice for your connectivity needs.

