| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DPMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACC06DPMS |
ACC06DPMS
| Heilind Number: | SULACC06DPMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DPMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DPMS, a high-performance board-to-board PCB connector designed for the most demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in any environment. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and high conductivity. Its two rows of 12 positions offer ample connectivity options, while the wire wrap termination method ensures secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Trust the ACC06DPMS for your critical interconnect needs.

