ACC06DPNN

Heilind Number:SULACC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPNN

Detailed Description

Introducing the ACC06DPNN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 12 double-point contact positions for secure and reliable connections. Built with PPS and Beryllium Copper, it ensures durability and optimal conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, it's suitable for demanding industrial applications. The straddle orientation and card extender termination method facilitate easy installation. Measuring just 14.22mm in height and 10.16mm in width, it's compact yet robust. Trust the ACC06DPNN for seamless interconnect solutions in your projects.