| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACC06DPNS |
ACC06DPNS
| Heilind Number: | SULACC06DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DPNS, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 12 positions across 2 rows, this connector offers precise and reliable connectivity. The female connector features contact points made of PPS & Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The side hole mount type and card extender termination method make installation easy and secure. Measuring at 14.22mm in height, 10.16mm in width, and with a tail length of 15.12mm, it's compact yet efficient. Trust the ACC06DPNS for your connectivity needs in aerospace, defense, and other high-reliability industries.

