ACC06DPRH

Heilind Number:SULACC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPRH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPRH

Detailed Description

Introducing SKU ACC06DPRH, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Crafted with PPS and premium Beryllium Copper, this connector ensures optimal signal transmission with a low amperage of 3A. Featuring a Female gender, Double Point contact type, and 12 positions spread across 2 rows, it offers versatility in circuit board assembly. The contact plating of Gold and termination plating of Matte Tin guarantee durability and reliable conductivity in a wide operating temperature range from -65 to 150 °C. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Meeting stringent quality standards, this connector is ideal for applications demanding high reliability and performance. Upgrade your electronic systems with the ACC06DPRH for seamless connectivity.