| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DPRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DPRI |
ACC06DPRI
| Heilind Number: | SULACC06DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACC06DPRI, a high-performance female connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and double-point contact design, it guarantees secure and stable connections. The gold-plated contacts offer excellent conductivity, while the Matte Tin termination plating enhances durability. Suitable for board-to-board and card edge connections, this connector is perfect for PCB assembly. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it meets the most stringent performance requirements. Trust in the ACC06DPRI for your critical connectivity needs.

