ACC06DPSI

Heilind Number:SULACC06DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPSI

Detailed Description

This ACC06DPSI connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-reliability applications. With a double-row, 12-position design and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The female connector, with a threaded mount type and through-hole termination method, ensures secure attachment. Contacts plated with gold and beryllium copper construction guarantee optimal conductivity and long-term reliability. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for diverse environmental conditions. Its straight orientation and .61-inch connector height provide ease of use and space efficiency. Overall, the ACC06DPSI is a versatile component for board-to-board and card edge connections, meeting the demands of various industries with its high-performance features.