ACC06DPSS

Heilind Number:SULACC06DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPSS

Detailed Description

Introducing the ACC06DPSS, a high-performance female connector designed for robust board-to-board and card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The double-point contact type and through-hole termination method guarantee secure and stable connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. Its compact design with two rows of 12 positions, a pitch of 2.54mm, and a straight orientation, makes it ideal for high-density applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for a variety of industrial settings. Trust the ACC06DPSS for efficient and durable PCB connections.