ACC06DPUI

Heilind Number:SULACC06DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPUI

Detailed Description

Introducing the ACC06DPUI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of double-point contacts, it offers reliable signal transmission in right-angle orientation. The threaded mount and thru-hole termination method guarantee secure installation on the board. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and harsh environment usage. With 12 positions and a 2.54mm pitch, it enables precise and efficient board-to-board connections. Trust the ACC06DPUI for your critical connectivity needs.