ACC06DPUN

Heilind Number:SULACC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPUN

Detailed Description

The ACC06DPUN is a high-performance female connector designed for board-to-board PCB connection applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a double point contact type and gold plating, it guarantees reliable signal transmission even in demanding environments. Its two rows of 12 positions each and 2.54mm pitch provide ample connectivity options. The right-angle orientation and no mounting requirement offer flexibility in installation. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of scenarios. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance standards. The matte tin termination plating enhances its longevity. Ideal for applications where reliability is paramount, the ACC06DPUN is a top choice in the world of connectors.