ACC06DPUS

Heilind Number:SULACC06DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPUS

Detailed Description

The ACC06DPUS Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a compact 2-row design and side hole mount type, it offers efficient PCB connectivity. The termination method is through-hole, guaranteeing secure attachment. Contact points are made of Beryllium Copper with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and double-point contact type further enhance connectivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in diverse environments. The right-angle orientation and 12 positions make it versatile for various board-to-board connections. With a tail length of 6.35mm and a low profile design, it offers flexibility in installation. Its matte tin termination plating complies with industry standards. This connector is ideal for applications in aerospace, defense, and other high-reliability sectors.