| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACC06DRAH |
ACC06DRAH
| Heilind Number: | SULACC06DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 12 positions, it offers ample connectivity options. The female connector, with two rows and a right-angle orientation, is ideal for space-constrained layouts. Gold-plated contacts and a matte tin termination guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust the ACC06DRAH for secure and durable connections in your PCB designs.

