ACC06DRAI

Heilind Number:SULACC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRAI

Detailed Description

Introducing our ACC06DRAI PCB Connector, featuring a durable construction of PPS and Beryllium Copper for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for high-power applications. The female gender, two rows, and threaded mount type ensure secure and stable connections. Termination is through hole with gold-plated Beryllium Copper contacts, guaranteeing excellent conductivity. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With 12 positions and a tail length of 3.18mm, it offers versatility in connectivity. Operating temperature range of -65 to 150°C and matte tin termination plating ensure durability in harsh environments. Ideal for board-to-board and card edge connections, the ACC06DRAI is a reliable solution for your PCB connectivity needs.