ACC06DRAN-S93

Heilind Number:SULACC06DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DRAN-S93

Detailed Description

Introducing the ACC06DRANS93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts two rows with a 2.54mm pitch, accommodating 12 positions for seamless connectivity. Engineered with PPS and Beryllium Copper, it ensures reliable performance even in extreme operating conditions ranging from -65 to 150°C. The Full Bellow contact type, along with Gold contact plating, guarantees optimal signal transmission with a maximum voltage rating of 700VAC and amperage of 3A. Featuring a right-angle orientation and no mounting requirement, installation is convenient. The Matte Tin termination plating enhances durability. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained applications. Trust the ACC06DRANS93 for efficient and secure board-to-board connections in your projects.