ACC06DRAN

Heilind Number:SULACC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRAN

Detailed Description

This high-quality PCB connector, featuring PPS & Beryllium Copper construction, is designed for reliable performance in demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector offers two rows of 12 positions each, with a pitch of 2.54mm for easy installation. Its right-angle orientation and no-mounting design provide flexibility in assembly. The contacts, made of gold-plated Beryllium Copper, guarantee low contact resistance and long-term durability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in various environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, this ACC06DRAN connector is a reliable solution for your connectivity needs.