ACC06DRAS

Heilind Number:SULACC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRAS

Detailed Description

Introducing the ACC06DRAS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The gold-plated contacts and full bellow design guarantee reliable signal transmission, while the Matte Tin termination ensures secure mounting. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side hole mount type make it easy to integrate into your PCB layout. Whether you're working on industrial machinery or aerospace systems, the ACC06DRAS is the perfect choice for high-reliability connections.