ACC06DREH-S13

Heilind Number:SULACC06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DREH-S13

Detailed Description

The ACC06DREH-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The connector offers 12 positions across 2 rows, making it versatile for various circuit configurations. Its gold-plated Beryllium Copper contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. The Full Bellow contact type and Straddle orientation provide secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections in hi-rel applications, the ACC06DREH-S13 sets a new standard for performance and quality in PCB connectors.