ACC06DREH

Heilind Number:SULACC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DREH

Detailed Description

Introducing ACC06DREH, a high-performance board-to-board PCB connector meticulously crafted for precision electronic applications. Engineered with PPS & Beryllium Copper materials, this connector ensures exceptional conductivity and durability. Featuring a 2-row design with 12 female contacts, it guarantees reliable connectivity in demanding environments. The termination method with eyelet construction offers secure attachment, while the gold-plated Beryllium Copper contacts provide optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power setups. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is perfect for harsh industrial settings. The Matte Tin termination plating enhances longevity, making it a dependable choice for critical electronic systems. Trust the ACC06DREH for seamless board-to-board connections in your designs.