| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DREN-S13 |
ACC06DREN-S13
| Heilind Number: | SULACC06DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DREN-S13, a high-performance board-to-board PCB connector designed for mission-critical applications. Featuring full bellow contact technology with gold-plated beryllium copper contacts, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for demanding power and data transfer tasks. The 2.54mm pitch and 12 positions offer versatile connectivity options, while the straddle orientation and no-mounting design facilitate easy installation. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector guarantees performance stability under extreme conditions. Trust the ACC06DRENS13 for seamless and durable board-level interconnect solutions.

