ACC06DREN

Heilind Number:SULACC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DREN

Detailed Description

ACC06DREN features a female connector with two rows and no mounting requirement, making it ideal for board-to-board PCB or card edge connections. Constructed with precision, this connector ensures reliable performance with an amperage rating of 3A and a voltage tolerance of 700VAC. The contact material of beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers easy integration into electronic assemblies. Operating seamlessly in a wide temperature range of -65 to 150°C, it is suitable for various environments. The straight orientation and full bellow contact type, coupled with a tail length of 5.72mm, facilitate efficient connectivity. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Its termination method through eyelets, plated with matte tin, ensures secure attachment. Overall, the ACC06DREN is a high-quality component, essential for demanding electronic applications.