| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DRES |
ACC06DRES
| Heilind Number: | SULACC06DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRES, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. Featuring a 2.54mm pitch and 12 positions, it offers reliable connectivity in even the most intricate circuitry. The contact material of Beryllium Copper with Gold plating ensures low contact resistance and optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its side hole mount type and eyelet termination method make installation a breeze. Trust in the ACC06DRES for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.

