ACC06DRMD

Heilind Number:SULACC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DRMD

Detailed Description

This female board-to-board PCB connector, SKU ACC06DRMD, is designed for high-reliability applications with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC. Featuring two rows and 12 positions, it ensures secure connectivity. The termination method of wire wrap and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector, with a straight orientation and loop bellow contact type, offers efficient signal transmission. Its clearance hole mount type and tail length of 14.22mm (.56in) make installation hassle-free. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is compact yet reliable. Ideal for applications in industries where precision and performance are paramount.