ACC06DRMH

Heilind Number:SULACC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMH

Detailed Description

Introducing the ACC06DRMH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections in demanding environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The 12-position, 2-row design, along with a clearance hole mount type and wire wrap termination method, make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Gold-plated contacts and matte tin termination plating guarantee optimal signal transmission and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the ACC06DRMH is compact yet robust, perfect for space-constrained applications. Whether you're designing aerospace equipment or high-tech electronics, trust in the reliability and performance of the ACC06DRMH.