ACC06DRMI

Heilind Number:SULACC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMI

Detailed Description

ACC06DRMI features a robust design crafted from PPS and Beryllium Copper, ensuring durability and reliability in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. This female connector, with two rows of 12 positions each, offers ample connectivity options. The threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts and Matte Tin terminations ensure excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation make it versatile for various PCB and card edge connections. Compact in size with a height of 15.49mm and width of 9.4mm, it fits easily into tight spaces. Ideal for hi-rel environments, this connector, with the acronym ACC06DRMI, is a reliable solution for your connectivity needs.