ACC06DRMN-S288

Heilind Number:SULACC06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMN-S288

Detailed Description

Introducing our ACC06DRMNS288 Board To Board PCB Connector, crafted from high-quality PPS and Beryllium Copper materials for optimal performance. Designed with a female gender and featuring two rows, this connector offers a seamless connection in various electronic applications. With a contact material of Beryllium Copper and gold plating, it ensures both durability and efficient conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its reliability. With 12 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for easy integration. Matte Tin termination plating adds to its longevity. Ideal for high-performance systems, this connector is a must-have for any PCB assembly project.