ACC06DRMS

Heilind Number:SULACC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMS

Detailed Description

Introducing the ACC06DRMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low 0.1-inch pitch and 2.54mm spacing, it accommodates two rows of 12 contacts, making it ideal for compact PCB layouts. The female, straight orientation connector with side hole mounting and wire wrap termination method offers ease of installation. Contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial applications. Trust in the ACC06DRMS for efficient and secure board-to-board connections.