ACC06DRMT-S273

Heilind Number:SULACC06DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC06DRMT-S273

Detailed Description

The ACC06DRMT-S273 Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a contact rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The two-row, threaded mount design with Wire Wrap termination method offers secure and efficient connectivity. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates precise PCB layouts. The Loop Bellow contact type and straight orientation provide seamless mating. Boasting 12 positions and a tail length of 14.22mm, it allows for multiple connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating with Matte Tin ensures solderability. Whether used in aerospace, defense, or industrial applications, the ACC06DRMTS273 guarantees high performance and reliability.