ACC06DRMT-S288

Heilind Number:SULACC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMT-S288

Detailed Description

Introducing the ACC06DRMTS288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction with gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity in two rows of 12 positions. The threaded mount type and card extender termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial systems. Its loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ACC06DRMTS288 for efficient and durable board-to-board connections.