ACC06DRMT

Heilind Number:SULACC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMT

Detailed Description

Introducing the ACC06DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contact pins provide excellent conductivity and corrosion resistance, while the wire wrap termination method offers secure and durable connections. With 12 positions in a compact 2-row design, it allows for efficient PCB layout. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The ACC06DRMT is the perfect choice for high-reliability applications where performance and durability are paramount.