ACC06DRMZ

Heilind Number:SULACC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRMZ

Detailed Description

Introducing the ACC06DRMZ, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS & Beryllium Copper, this female connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The dual-row design with 12 positions allows for versatile connectivity options. Utilizing a side hole mount and wire wrap termination method, installation is efficient and secure. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact form factor, with a height of 15.49mm and width of 9.4mm, saves valuable PCB real estate. Trust the ACC06DRMZ for superior board-to-board or card edge connections in your next project.