| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DRSI |
ACC06DRSI
| Heilind Number: | SULACC06DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and twelve positions, allowing for secure and efficient connectivity. The female gender, straight orientation, and threaded mount type ensure easy installation. Made from PPS and Beryllium Copper with gold contact plating, it guarantees reliable signal transmission even in harsh environments. With a voltage rating of 700VAC and operating temperature range from -65 to 150°C, it's suitable for a wide range of industrial settings. The loop bellow contact type and matte tin termination plating further enhance its durability. Compact yet robust, this connector, measuring 15.49mm in height and 9.4mm in width, is a perfect solution for your connectivity needs.

