ACC06DRSS-S288

Heilind Number:SULACC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRSS-S288

Detailed Description

The ACC06DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a 2.54mm pitch and 12 positions, it allows for secure and efficient connections. The female connector, with side hole mount type and card extender termination method, ensures easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various environments. The straddle orientation and compact design with a connector height of 15.49mm make it space-efficient. Matte Tin termination plating offers corrosion resistance. This connector is ideal for use in aerospace, defense, and other high-reliability applications.