| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACC06DRSS |
ACC06DRSS
| Heilind Number: | SULACC06DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRSS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold plating, this female connector ensures reliable conductivity. With two rows and a 2.54mm pitch, it offers 12 positions for secure connections. The contact type, Loop Bellow, guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's ideal for harsh environments. The straight orientation and side-hole mount provide easy installation. Featuring a matte tin termination plating, it meets industry standards for durability. Perfect for Board to Board and Card Edge connections, the ACC06DRSS is a top choice for professionals seeking quality and performance.

