ACC06DRST

Heilind Number:SULACC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DRST

Detailed Description

Introducing the ACC06DRST, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in industrial environments. Featuring a 2.54mm pitch and gold-plated contacts, it offers reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The female connector, equipped with two rows of 12 positions, is threaded for secure mounting and has a straight orientation. Its loop bellow contact type and matte tin termination provide enhanced durability and signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and telecommunications systems. Trust the ACC06DRST for seamless board-level connections that meet stringent performance requirements.