ACC06DRTH-S13

Heilind Number:SULACC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRTH-S13

Detailed Description

Our ACC06DRTHS13 PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for high-power applications. This female connector has two rows of contacts with a pitch of 2.54mm, ideal for efficient signal transmission. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and Straddle orientation offer secure connections. With 12 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C, it is perfect for use in diverse industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on PCBs. The termination method is through a Clearance Hole, with Matte Tin plating for enhanced durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.