ACC06DRTH-S734

Heilind Number:SULACC06DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC06DRTH-S734

Detailed Description

This female board-to-board PCB connector, SKU ACC06DRTH-S734, boasts impeccable performance with its PPS and Beryllium Copper construction. Designed for optimal connectivity, it features two rows of contacts with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. The 12-position connector, with a 3A amperage capacity, ensures reliable power transmission. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. The gold-plated Beryllium Copper contacts offer superior conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications in industries such as telecommunications, aerospace, and automotive. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is a space-saving solution for PCB assemblies. The ACC06DRTH-S734 is a high-quality, high-performance connector, meeting the demands of modern electronic systems with reliability and efficiency.