| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC06DRTH-S93 |
ACC06DRTH-S93
| Heilind Number: | SULACC06DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC06DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a 2.54mm pitch and 12 positions, it offers versatile connectivity options. The female connector with gold-plated contacts and a voltage rating of 700 VAC guarantees efficient power transmission. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the ACC06DRTH-S93 for secure and efficient board-to-board connections in your electronic designs.

