ACC06DRTI-S13

Heilind Number:SULACC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRTI-S13

Detailed Description

Introducing SKU ACC06DRTI-S13, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable power transmission with a current rating of 3A and voltage capacity of 700 VAC. Featuring a female gender, dual rows, and threaded mount type, it offers secure and stable installation in electronic assemblies. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee optimal signal integrity. With a pitch of 2.54mm, it accommodates 12 positions with precision. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration. Trust in the ACC06DRTIS13 for superior board connectivity in your electronic projects.