| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACC06DRTI-S93 |
ACC06DRTI-S93
| Heilind Number: | SULACC06DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRTI-S93, a high-performance female connector designed for demanding applications. With a compact form factor and two rows of contacts, it offers reliable connectivity in tight spaces. The PPS and Beryllium Copper construction ensures durability, while the gold-plated contacts guarantee excellent signal transmission. Featuring a threaded mount and through-hole termination, installation is hassle-free. Operating at up to 700VAC and 3A, it is suitable for power and data transmission. The 12 positions, spaced at a 2.54mm pitch, provide ample connectivity options. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Trust in the ACC06DRTIS93 for your board-to-board and card edge connection needs.

