ACC06DRTI

Heilind Number:SULACC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRTI

Detailed Description

Introducing the ACC06DRTI, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts on a full bellow design offer low contact resistance and high durability. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial use. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient without compromising performance. Matte tin termination plating ensures long-term reliability. Classified under Board to Board PCB connectors and Card Edge Connectors, the ACC06DRTI is a top choice for high-reliability applications.