ACC06DRTS-S13

Heilind Number:SULACC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRTS-S13

Detailed Description

This Board To Board PCB Connector, with SKU ACC06DRTS-S13, offers reliable and high-performance connectivity for your electronic components. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The connector, designed for female gender with two rows and side hole mounting, facilitates easy integration into circuit boards. Its termination method using a Card Extender and contact plating of Gold guarantee secure connections. The 2.54mm pitch, Full Bellow contact type, and 12 positions provide ample connectivity options. Operating within a wide temperature range of -65 to 150 °C, it is ideal for diverse environments. The Matte Tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering reliable performance. Whether in industrial or commercial settings, this connector, part of our hi_rel product category, ensures the seamless operation of your electronic systems.