ACC06DRTS

Heilind Number:SULACC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRTS

Detailed Description

Introducing the ACC06DRTS PCB connector, featuring a robust construction of PPS and Beryllium Copper for enhanced durability. Designed for high-performance applications, this connector offers a 3A amperage rating and a maximum voltage of 700 VAC, making it ideal for power transmission. With a gender specification of Female and two rows of contacts, it ensures secure and reliable connections. The side hole mount type and thru-hole termination method facilitate easy installation on circuit boards. The contact material is plated with gold for excellent conductivity, while the full bellow design guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether used in board-to-board or card edge connections, the ACC06DRTS is a dependable choice for demanding electronic systems.