ACC06DRXI

Heilind Number:SULACC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRXI

Detailed Description

Introducing our ACC06DRXI, a high-performance board to board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With a 2.54mm pitch and two rows of 12 female contacts, it offers seamless connectivity in electronic systems. The gold-plated Beryllium Copper contacts provide excellent signal transmission and corrosion resistance, while the threaded mount and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Whether in aerospace, telecommunications, or industrial machinery, the ACC06DRXI ensures optimal performance, making it an essential component for your electronic projects.