| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DRXN |
ACC06DRXN
| Heilind Number: | SULACC06DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DRXN, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, it offers secure and reliable connectivity. The contact material, Beryllium Copper, and gold plating ensure excellent conductivity and longevity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and 12 positions make it versatile for various board-to-board or card-edge connections. The termination method is through-hole with matte tin plating, meeting industry standards for durability. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. Trust the ACC06DRXN for your critical electronic interconnect needs.

