ACC06DRYH

Heilind Number:SULACC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRYH

Detailed Description

ACC06DRYH, featuring PPS & Beryllium Copper construction, is a high-performance female connector engineered for precision connections in demanding environments. With a dual-row design and a pitch of 2.54mm, it offers seamless integration into PCB setups. The contact material of Beryllium Copper with gold plating ensures optimal conductivity and durability, while the full bellow contact type guarantees reliable signal transmission. Its straight orientation, 12 positions, and 700VAC voltage rating make it ideal for various applications. The termination method of thru hole with clearance hole mount type facilitates easy installation, with a tail length of 11.18mm for secure attachment. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin plating, it ensures consistent performance over an extended lifespan. While not classified as hi_rel, the ACC06DRYH connector offers reliability and efficiency for diverse electronic systems.