ACC06DRYI

Heilind Number:SULACC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRYI

Detailed Description

Introducing the ACC06DRYI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in all environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender and threaded mount type make for secure connections, while the thru-hole termination method simplifies installation. Gold-plated Beryllium Copper contacts offer superior conductivity, and the full bellow contact type ensures optimal signal integrity. With 12 positions and a pitch of 2.54mm, this connector is perfect for multi-row PCB setups. Its straight orientation and 11.18mm tail length provide flexibility in board layout. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial environments. The matte tin termination plating enhances solderability and corrosion resistance. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Suitable for board-to-board and card edge connections, the ACC06DRYI is a top choice for high-reliability applications.