ACC06DRYS-S13

Heilind Number:SULACC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DRYS-S13

Detailed Description

Introducing the ACC06DRYS-S13 PCB connector, designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity. Featuring a 2.54mm pitch and 12 positions with dual rows, it offers versatility in board-to-board or card edge connections. The female gender and side hole mount type make installation a breeze. With a contact plating of gold and termination method of card extender, signal transmission is efficient and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's full bellow contact type and straddle orientation enhance signal integrity. With a temperature range of -65 to 150°C, it guarantees performance in extreme environments. Matte Tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ACC06DRYS-S13 is a must-have component for your high-reliability projects.