ACC06DRYS-S93

Heilind Number:SULACC06DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC06DRYS-S93

Detailed Description

The ACC06DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. This connector has a straight orientation with two rows of 12 positions each, spaced at a pitch of 2.54mm. Its side hole mount and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ACC06DRYSS93 for robust and efficient board-to-board connections.