ACC06DSXI

Heilind Number:SULACC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULACC06DSXI

Detailed Description

Introducing SKU ACC06DSXI, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender and one row of six positions, it offers seamless connectivity. The threaded mount and thru-hole termination method make installation easy. The Full Bellow contact type with gold plating ensures excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust in the ACC06DSXI for efficient and durable board-to-board connections.